OR Controller P-Channel 1:1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM66100QDCKRQ1

DigiKey Part Number
296-LM66100QDCKRQ1TR-ND - Tape & Reel (TR)
296-LM66100QDCKRQ1CT-ND - Cut Tape (CT)
296-LM66100QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66100QDCKRQ1
Description
AUTOMOTIVE 1.5-V TO 5.5-V, 1.5-A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LM66100QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
27 µs
Delay Time - OFF
2 µs
Current - Output (Max)
1.5A
Current - Supply
150 nA
Voltage - Supply
1.5V ~ 5.5V
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹21.52600₹215.26
100₹20.32390₹2,032.39
500₹16.93190₹8,465.95
1,000₹15.86771₹15,867.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.27062₹39,811.86
6,000₹12.48692₹74,921.52
9,000₹12.30376₹1,10,733.84
15,000₹12.01857₹1,80,278.55
21,000₹11.18232₹2,34,828.72
Manufacturers Standard Package