8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75AIMM/NOPB

DigiKey Part Number
LM75AIMM/NOPBTR-ND - Tape & Reel (TR)
LM75AIMM/NOPBCT-ND - Cut Tape (CT)
LM75AIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75AIMM/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75AIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹76.28978₹76,289.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹131.34000₹131.34
Digi-Reel®
QuantityUnit PriceExt Price
1₹162.39000₹162.39
5₹138.43400₹692.17
10₹129.11700₹1,291.17
25₹117.66920₹2,941.73
50₹109.68260₹5,484.13
100₹102.21960₹10,221.96
500₹86.74336₹43,371.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.