
LM61BIZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM61BIZ/LFT3CT-ND - Cut Tape (CT) 296-LM61BIZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM61BIZ/LFT3 |
Description | SENSOR ANALOG -25C-85C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61BIZ/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 5 | ₹102.87800 | ₹514.39 |
| 10 | ₹97.84500 | ₹978.45 |
| 25 | ₹91.76960 | ₹2,294.24 |
| 50 | ₹87.65080 | ₹4,382.54 |
| 100 | ₹83.87670 | ₹8,387.67 |
| 500 | ₹76.29138 | ₹38,145.69 |
| 1,000 | ₹73.46971 | ₹73,469.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹70.88426 | ₹1,41,768.52 |
| 4,000 | ₹68.51291 | ₹2,74,051.64 |
| 6,000 | ₹67.21832 | ₹4,03,309.92 |
| 10,000 | ₹65.67731 | ₹6,56,773.10 |
| 14,000 | ₹64.71468 | ₹9,06,005.52 |









