LM78L09ITPX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM78L09ITPX/NOPB

LM78L09ITPX/NOPB

DigiKey Part Number
296-44723-2-ND - Tape & Reel (TR)
296-44723-1-ND - Cut Tape (CT)
296-44723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78L09ITPX/NOPB
Description
IC REG LINEAR 9V 100MA 8-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM78L09ITPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,995 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.06000₹94.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹45.91822₹1,37,754.66
6,000₹44.86103₹2,69,166.18
9,000₹44.33155₹3,98,983.95
15,000₹43.74509₹6,56,176.35
Manufacturers Standard Package

Other Suppliers on DigiKey

5,995In Stock
Ships from Rochester Electronics, LLC