
LM96080CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35324-2-ND - Tape & Reel (TR) 296-35324-1-ND - Cut Tape (CT) 296-35324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96080CIMTX/NOPB |
Description | IC HARDWARE MONITOR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor 2-Wire Serial, I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM96080CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹607.25000 | ₹607.25 |
| 10 | ₹468.00500 | ₹4,680.05 |
| 25 | ₹433.14600 | ₹10,828.65 |
| 100 | ₹394.79030 | ₹39,479.03 |
| 250 | ₹376.50388 | ₹94,125.97 |
| 500 | ₹365.48314 | ₹1,82,741.57 |
| 1,000 | ₹356.41073 | ₹3,56,410.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹346.83623 | ₹8,67,090.57 |








