
TPS3423GAMDHADRLR | |
---|---|
DigiKey Part Number | 296-TPS3423GAMDHADRLRTR-ND - Tape & Reel (TR) 296-TPS3423GAMDHADRLRCT-ND - Cut Tape (CT) 296-TPS3423GAMDHADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3423GAMDHADRLR |
Description | NANO-POWER DUAL PUSH-BUTTON CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Channel SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3423GAMDHADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹209.43000 | ₹209.43 |
10 | ₹155.56100 | ₹1,555.61 |
25 | ₹142.05480 | ₹3,551.37 |
100 | ₹127.16440 | ₹12,716.44 |
250 | ₹120.07232 | ₹30,018.08 |
500 | ₹115.79682 | ₹57,898.41 |
1,000 | ₹112.27651 | ₹1,12,276.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹106.99648 | ₹4,27,985.92 |
8,000 | ₹105.03488 | ₹8,40,279.04 |