DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0036SQE/NOPB

DigiKey Part Number
LMH0036SQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0036SQE/NOPB
Description
IC VIDEO RECLOCKER 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0036SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹1,579.10700₹3,94,776.75
500₹1,543.25782₹7,71,628.91
Manufacturers Standard Package