LMH2100TM/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMH2100TM/NOPB
6-UFBGA

LMH2100TM/NOPB

DigiKey Part Number
296-LMH2100TM/NOPBTR-ND - Tape & Reel (TR)
296-39612-1-ND - Cut Tape (CT)
296-39612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2100TM/NOPB
Description
IC RF DETECT 50MHZ-4GHZ 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, W-CDMA, CDMA, GSM, UMTS 50MHz ~ 4GHz -45dBm ~ -5dBm ±0.5dB 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2100TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
RF Type
Cellular, W-CDMA, CDMA, GSM, UMTS
Input Range
-45dBm ~ -5dBm
Accuracy
±0.5dB
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
9.2 mA
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20,762 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹363.82000₹363.82
10₹275.65100₹2,756.51
25₹253.48600₹6,337.15
100₹229.12520₹22,912.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹217.51136₹54,377.84
500₹210.50942₹1,05,254.71
750₹207.00343₹1,55,252.57
1,250₹203.12012₹2,53,900.15
1,750₹200.85036₹3,51,488.13
2,500₹198.66650₹4,96,666.25
Manufacturers Standard Package

Other Suppliers on DigiKey

20,762In Stock
Ships from Rochester Electronics, LLC