
LMH6401IRMZT | |
|---|---|
DigiKey Part Number | 296-42273-2-ND - Tape & Reel (TR) 296-42273-1-ND - Cut Tape (CT) 296-42273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6401IRMZT |
Description | IC VARIABLE GAIN 1 CIRC 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6401IRMZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18200V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 4.5 GHz | |
Current - Supply | 69mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,465.70000 | ₹2,465.70 |
| 10 | ₹2,152.13100 | ₹21,521.31 |
| 25 | ₹2,043.45720 | ₹51,086.43 |
| 100 | ₹1,894.43410 | ₹1,89,443.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,805.29612 | ₹4,51,324.03 |
| 500 | ₹1,742.44214 | ₹8,71,221.07 |











