
LMS33460MG/NOPB | |
|---|---|
DigiKey Part Number | LMS33460MG/NOPBTR-ND - Tape & Reel (TR) LMS33460MG/NOPBCT-ND - Cut Tape (CT) LMS33460MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS33460MG/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMS33460MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42600 | $4.26 |
| 25 | $0.38200 | $9.55 |
| 100 | $0.33310 | $33.31 |
| 250 | $0.30988 | $77.47 |
| 500 | $0.29584 | $147.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28429 | $284.29 |
| 2,000 | $0.27478 | $549.56 |
| 3,000 | $0.27002 | $810.06 |
| 5,000 | $0.26474 | $1,323.70 |
| 7,000 | $0.26166 | $1,831.62 |
| 10,000 | $0.25869 | $2,586.90 |
| 25,000 | $0.25230 | $6,307.50 |




