
LMK6CE05000CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE05000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE05000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE05000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000CDLFR |
Description | SILIC OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹134.46700 | ₹1,344.67 |
| 25 | ₹127.21760 | ₹3,180.44 |
| 50 | ₹121.94320 | ₹6,097.16 |
| 100 | ₹116.89250 | ₹11,689.25 |
| 250 | ₹110.54468 | ₹27,636.17 |
| 500 | ₹105.97484 | ₹52,987.42 |
| 1,000 | ₹101.59510 | ₹1,01,595.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹95.02891 | ₹2,85,086.73 |
| 6,000 | ₹91.11090 | ₹5,46,665.40 |
| 9,000 | ₹88.89592 | ₹8,00,063.28 |

