
LMK6CE07425DDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE07425DDLFTTR-ND - Tape & Reel (TR) 296-LMK6CE07425DDLFTCT-ND - Cut Tape (CT) 296-LMK6CE07425DDLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE07425DDLFT |
Description | SILIC OSC XO 74.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 59mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 10 | ₹275.73700 | ₹2,757.37 |
| 25 | ₹253.42880 | ₹6,335.72 |
| 100 | ₹228.89280 | ₹22,889.28 |