Image for LMK6HE100000ADLER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6HE100000ADLER

DigiKey Part Number
296-LMK6HE100000ADLERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6HE100000ADLER
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V, 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
82mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN Exposed Pad
Type
Supplier Device Package
6-VSON (3x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCSL
Current - Supply (Disable) (Max)
67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹401.70530₹12,05,115.90
Manufacturers Standard Package