Direct

LM94021QBIMG/NOPB | |
|---|---|
DigiKey Part Number | LM94021QBIMG/NOPBTR-ND - Tape & Reel (TR) LM94021QBIMG/NOPBCT-ND - Cut Tape (CT) LM94021QBIMG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94021QBIMG/NOPB |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM94021QBIMG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5 ~ 13.6mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

