
LMP8602MME/NOPB | |
|---|---|
DigiKey Part Number | LMP8602MME/NOPBTR-ND - Tape & Reel (TR) LMP8602MME/NOPBCT-ND - Cut Tape (CT) LMP8602MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8602MME/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8602MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹504.14000 | ₹504.14 |
| 10 | ₹384.85800 | ₹3,848.58 |
| 25 | ₹355.15040 | ₹8,878.76 |
| 100 | ₹322.47950 | ₹32,247.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹306.90248 | ₹76,725.62 |
| 500 | ₹297.51122 | ₹1,48,755.61 |
| 750 | ₹292.80532 | ₹2,19,603.99 |
| 1,250 | ₹287.59510 | ₹3,59,493.88 |
| 1,750 | ₹284.55117 | ₹4,97,964.55 |
| 2,500 | ₹281.62151 | ₹7,04,053.78 |