MFR Recommended

LMP93601NHZT | |
|---|---|
DigiKey Part Number | 296-40291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP93601NHZT |
Description | IC AFE 1 CHAN 16BIT 24WQFN |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMP93601NHZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |

