
LMR36503MSCEEVM | |
|---|---|
DigiKey Part Number | 296-LMR36503MSCEEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR36503MSCEEVM |
Description | EVAL BOARD FOR LMR360503EQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR360503E-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 5.5V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMR360503E-Q1 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,182.32000 | ₹11,182.32 |