
LMV321AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMV321AQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMV321AQDBVRQ1CT-ND - Cut Tape (CT) 296-LMV321AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AQDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹40.70360 | ₹1,017.59 |
| 100 | ₹32.55920 | ₹3,255.92 |
| 250 | ₹30.23700 | ₹7,559.25 |
| 500 | ₹25.58514 | ₹12,792.57 |
| 1,000 | ₹19.77034 | ₹19,770.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.02590 | ₹54,077.70 |
| 6,000 | ₹16.86294 | ₹1,01,177.64 |
| 15,000 | ₹15.69998 | ₹2,35,499.70 |
| 30,000 | ₹14.88590 | ₹4,46,577.00 |