
LMV1090TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV1090TL/NOPBTR-ND - Tape & Reel (TR) 296-LMV1090TL/NOPBCT-ND - Cut Tape (CT) 296-LMV1090TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1090TL/NOPB |
Description | IC AMP CLASS AB STEREO 16USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1090TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹417.47000 | ₹417.47 |
| 10 | ₹317.01900 | ₹3,170.19 |
| 25 | ₹291.89600 | ₹7,297.40 |
| 100 | ₹264.21960 | ₹26,421.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹251.02816 | ₹62,757.04 |
| 500 | ₹243.07568 | ₹1,21,537.84 |
| 750 | ₹239.09291 | ₹1,79,319.68 |
| 1,250 | ₹234.67962 | ₹2,93,349.53 |
| 1,750 | ₹232.10023 | ₹4,06,175.40 |
| 2,500 | ₹229.62000 | ₹5,74,050.00 |