
LMV7219M7/NOPB | |
|---|---|
DigiKey Part Number | LMV7219M7/NOPBTR-ND - Tape & Reel (TR) LMV7219M7/NOPBCT-ND - Cut Tape (CT) LMV7219M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7219M7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.95µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.8mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 20ns | |
Hysteresis | 7.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹286.08000 | ₹286.08 |
| 10 | ₹214.23500 | ₹2,142.35 |
| 25 | ₹196.24960 | ₹4,906.24 |
| 100 | ₹176.52220 | ₹17,652.22 |
| 250 | ₹167.10860 | ₹41,777.15 |
| 500 | ₹161.43730 | ₹80,718.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹161.46897 | ₹1,61,468.97 |
| 2,000 | ₹157.50997 | ₹3,15,019.94 |
| 3,000 | ₹155.52712 | ₹4,66,581.36 |
| 5,000 | ₹153.32974 | ₹7,66,648.70 |








