
LMV7291MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV7291MGX/NOPBTR-ND - Tape & Reel (TR) LMV7291MGX/NOPBCT-ND - Cut Tape (CT) LMV7291MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7291MGX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7291MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V, ±0.9V ~ 2.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.8µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹101.94500 | ₹1,019.45 |
| 25 | ₹92.55240 | ₹2,313.81 |
| 100 | ₹82.17140 | ₹8,217.14 |
| 250 | ₹77.22136 | ₹19,305.34 |
| 500 | ₹74.23756 | ₹37,118.78 |
| 1,000 | ₹71.78211 | ₹71,782.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹68.74890 | ₹2,06,246.70 |
| 6,000 | ₹67.26445 | ₹4,03,586.70 |
| 9,000 | ₹66.52134 | ₹5,98,692.06 |
