24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2485QSQX/NOPB

DigiKey Part Number
LMX2485QSQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2485QSQX/NOPB
Description
IC FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 3.1GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2485QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3.1GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹351.40961₹15,81,343.24
Manufacturers Standard Package