
LMX8410RGZR | |
|---|---|
DigiKey Part Number | 296-LMX8410RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX8410RGZR |
Description | IC PWR MGMT SWITCHING REG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 4GHz ~ 10GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX8410RGZR Models |
Category | Gain 11dB |
Manufacturer Texas Instruments | Noise Figure 19dB |
Packaging Tape & Reel (TR) | Current - Supply 650 mA |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Function Demodulator, Amplifier | Mounting Type Surface Mount |
LO Frequency 4GHz ~ 10GHz | Package / Case 48-VFQFN Exposed Pad |
RF Frequency 4GHz ~ 10GHz | Supplier Device Package 48-VQFN (7x7) |
P1dB 12dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10,821.53363 | ₹1,08,21,533.63 |