
LMZ22010TZX/NOPB | |
|---|---|
DigiKey Part Number | LMZ22010TZX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ22010TZX/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22010TZX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |


