


LP2950CZ-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2950CZ-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.0/NOPB |
Description | IC REG LINEAR 3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹67.83900 | ₹678.39 |
| 25 | ₹61.20440 | ₹1,530.11 |
| 100 | ₹53.92670 | ₹5,392.67 |
| 250 | ₹50.46208 | ₹12,615.52 |
| 500 | ₹48.37098 | ₹24,185.49 |
| 1,800 | ₹45.43232 | ₹81,778.18 |
| 3,600 | ₹44.23203 | ₹1,59,235.31 |
| 5,400 | ₹43.63072 | ₹2,35,605.89 |