LP2980AIM5X-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 365
Unit Price: ₹70.82000
Datasheet

Similar


STMicroelectronics
In Stock: 4,390
Unit Price: ₹65.23000
Datasheet

Similar


STMicroelectronics
In Stock: 8,592
Unit Price: ₹58.71000
Datasheet

Similar


STMicroelectronics
In Stock: 18,066
Unit Price: ₹59.64000
Datasheet

Similar


STMicroelectronics
In Stock: 8,841
Unit Price: ₹83.87000
Datasheet

Similar


Microchip Technology
In Stock: 38,863
Unit Price: ₹49.39000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980AIM5X-3.3

DigiKey Part Number
LP2980AIM5X-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2980AIM5X-3.3
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980AIM5X-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 50mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types