


LP2981-28DBVR | |
|---|---|
DigiKey Part Number | 296-LP2981-28DBVRTR-ND - Tape & Reel (TR) 296-LP2981-28DBVRCT-ND - Cut Tape (CT) 296-LP2981-28DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-28DBVR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-28DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹34.38600 | ₹343.86 |
| 25 | ₹30.71400 | ₹767.85 |
| 100 | ₹26.71640 | ₹2,671.64 |
| 250 | ₹24.80612 | ₹6,201.53 |
| 500 | ₹23.65434 | ₹11,827.17 |
| 1,000 | ₹22.70756 | ₹22,707.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.53715 | ₹64,611.45 |
| 6,000 | ₹20.96452 | ₹1,25,787.12 |
| 9,000 | ₹20.67766 | ₹1,86,098.94 |
| 15,000 | ₹20.36002 | ₹3,05,400.30 |
| 21,000 | ₹20.17433 | ₹4,23,660.93 |
| 30,000 | ₹19.99579 | ₹5,99,873.70 |