


LP3907TL-JSXS/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3907TL-JSXS/NOPBTR-ND - Tape & Reel (TR) 296-LP3907TL-JSXS/NOPBCT-ND - Cut Tape (CT) 296-LP3907TL-JSXS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907TL-JSXS/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 25USMD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3907TL-JSXS/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 2.1MHz | Package / Case 25-WFBGA |
Voltage/Current - Output 1 1.2V, 1A | Supplier Device Package 25-uSMD |
Voltage/Current - Output 2 2.8V, 600mA | Base Product Number |
Voltage/Current - Output 3 3.3V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹145.58636 | ₹36,396.59 |