LP3958TLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: ₹222.27844
Datasheet
LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.15A (Switch) 25-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3958TLX/NOPB

DigiKey Part Number
LP3958TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3958TLX/NOPB
Description
IC LED DRV RGLTR I2C 25USMD
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.15A (Switch) 25-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LP3958TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
5
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
18V
Current - Output / Channel
1.15A (Switch)
Frequency
1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA
Supplier Device Package
25-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types