


LP3986TL-2828/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3986TL-2828/NOPBTR-ND - Tape & Reel (TR) 296-LP3986TL-2828/NOPBCT-ND - Cut Tape (CT) 296-LP3986TL-2828/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3986TL-2828/NOPB |
Description | IC REG LINEAR 2.8V 150MA 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TL-2828/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.56x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹85.26500 | ₹852.65 |
| 25 | ₹77.23240 | ₹1,930.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹64.10824 | ₹16,027.06 |
| 500 | ₹61.55308 | ₹30,776.54 |
| 750 | ₹60.27519 | ₹45,206.39 |
| 1,250 | ₹58.85777 | ₹73,572.21 |