
LP5553TL/NOPB | |
|---|---|
DigiKey Part Number | LP5553TL/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5553TL/NOPB |
Description | IC SYSTEM PWR MANAGMT 36USMD |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5553TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |