
SN65DPHY440SSRHRT | |
|---|---|
DigiKey Part Number | 296-44523-2-ND - Tape & Reel (TR) 296-44523-1-ND - Cut Tape (CT) 296-44523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DPHY440SSRHRT |
Description | IC VIDEO RETIMER 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C 28-WQFN (5.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DPHY440SSRHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Retimer | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.93000 | ₹465.93 |
| 10 | ₹355.31800 | ₹3,553.18 |
| 25 | ₹327.53000 | ₹8,188.25 |
| 100 | ₹297.01170 | ₹29,701.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹282.46540 | ₹70,616.35 |
| 500 | ₹273.69660 | ₹1,36,848.30 |
| 750 | ₹269.30505 | ₹2,01,978.79 |
| 1,250 | ₹264.43950 | ₹3,30,549.38 |
| 1,750 | ₹261.59653 | ₹4,57,793.93 |
| 2,500 | ₹258.86251 | ₹6,47,156.28 |


