


LP5990TMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR2DG33,LF | Toshiba Semiconductor and Storage | 9,724 | TCR2DG33LFCT-ND | ₹28.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.89000 | ₹87.89 |
| 10 | ₹62.75500 | ₹627.55 |
| 25 | ₹56.59240 | ₹1,414.81 |
| 100 | ₹49.75010 | ₹4,975.01 |
| 250 | ₹46.49136 | ₹11,622.84 |
| 500 | ₹44.52744 | ₹22,263.72 |
| 1,000 | ₹43.09089 | ₹43,090.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.91212 | ₹1,22,736.36 |
| 6,000 | ₹39.93426 | ₹2,39,605.56 |
| 9,000 | ₹39.44480 | ₹3,55,003.20 |
| 15,000 | ₹38.90208 | ₹5,83,531.20 |
| 21,000 | ₹38.58524 | ₹8,10,290.04 |