
M0C1104QRUKRQ1 | |
|---|---|
DigiKey Part Number | 296-M0C1104QRUKRQ1TR-ND - Tape & Reel (TR) 296-M0C1104QRUKRQ1CT-ND - Cut Tape (CT) 296-M0C1104QRUKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0C1104QRUKRQ1 |
Description | AUTOMOTIVE 24MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 10x10b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 20-WQFN (3x3) |
Number of I/O 18 | Package / Case 20-WFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.25000 | ₹116.25 |
| 10 | ₹83.92500 | ₹839.25 |
| 25 | ₹75.91040 | ₹1,897.76 |
| 100 | ₹67.09260 | ₹6,709.26 |
| 250 | ₹62.88696 | ₹15,721.74 |
| 500 | ₹60.35030 | ₹30,175.15 |
| 1,000 | ₹58.56312 | ₹58,563.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹55.68655 | ₹1,67,059.65 |
| 6,000 | ₹54.42547 | ₹3,26,552.82 |
| 9,000 | ₹53.79383 | ₹4,84,144.47 |
| 15,000 | ₹53.09414 | ₹7,96,412.10 |
