ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1306QDGS32RQ1

DigiKey Part Number
296-M0L1306QDGS32RQ1TR-ND - Tape & Reel (TR)
296-M0L1306QDGS32RQ1CT-ND - Cut Tape (CT)
296-M0L1306QDGS32RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1306QDGS32RQ1
Description
AUTOMOTIVE 32-MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
32-VSSOP
Package / Case
32-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹171.46000₹171.46
10₹125.89400₹1,258.94
25₹114.58160₹2,864.54
100₹102.13190₹10,213.19
250₹96.18660₹24,046.65
500₹92.60266₹46,301.33
1,000₹89.65239₹89,652.39
2,500₹86.53811₹2,16,345.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹84.66190₹4,23,309.50
10,000₹83.11763₹8,31,176.30
Manufacturers Standard Package