Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232IDRE4 | |
|---|---|
DigiKey Part Number | MAX3232IDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232IDRE4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IDRE4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIDR | Texas Instruments | 1,159 | 296-19752-1-ND | ₹144.44000 | Parametric Equivalent |
| TRS3232EIDR | Texas Instruments | 9,450 | 296-22597-1-ND | ₹100.64000 | Parametric Equivalent |
| ADM3202ARNZ | Analog Devices Inc. | 4,824 | 505-ADM3202ARNZ-ND | ₹386.72000 | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2,354 | ADM3202ARNZ-REELCT-ND | ₹386.72000 | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 6,173 | ADM3202ARNZ-REEL7CT-ND | ₹386.72000 | Similar |



