


MAX3237ECDWR | |
---|---|
DigiKey Part Number | 296-36945-2-ND - Tape & Reel (TR) 296-36945-1-ND - Cut Tape (CT) 296-36945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237ECDWR |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹302.60000 | ₹302.60 |
10 | ₹227.44100 | ₹2,274.41 |
25 | ₹208.64560 | ₹5,216.14 |
100 | ₹188.00460 | ₹18,800.46 |
250 | ₹178.15796 | ₹44,539.49 |
500 | ₹172.22482 | ₹86,112.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹167.33879 | ₹1,67,338.79 |
2,000 | ₹163.31887 | ₹3,26,637.74 |
3,000 | ₹161.30566 | ₹4,83,916.98 |
5,000 | ₹159.07568 | ₹7,95,378.40 |