
MDL-BLDC | |
|---|---|
DigiKey Part Number | 726-1172-ND |
Manufacturer | |
Manufacturer Product Number | MDL-BLDC |
Description | EVAL BOARD FOR LM3S8971 |
Customer Reference | |
Detailed Description | LM3S8971 Stellaris® Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LM3S8971 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |