
TPS628501F0QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628501F0QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS628501F0QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS628501F0QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628501F0QDRLRQ1 |
Description | AUTOMOTIVE 2.7V-TO-6V 1A STEP-DO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.5V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹114.80500 | ₹1,148.05 |
| 25 | ₹104.33120 | ₹2,608.28 |
| 100 | ₹92.83190 | ₹9,283.19 |
| 250 | ₹87.34512 | ₹21,836.28 |
| 500 | ₹84.03886 | ₹42,019.43 |
| 1,000 | ₹81.31783 | ₹81,317.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹77.23349 | ₹3,08,933.96 |
| 8,000 | ₹75.71596 | ₹6,05,727.68 |
| 12,000 | ₹74.95664 | ₹8,99,479.68 |