MFR Recommended

MPY634KUE4 | |
|---|---|
DigiKey Part Number | 296-MPY634KUE4-ND |
Manufacturer | |
Manufacturer Product Number | MPY634KUE4 |
Description | WIDE BANDWIDTH PRECISION ANALOG |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹2,925.36475 | ₹1,17,014.59 |
