
MSP-CCE430PRO | |
|---|---|
DigiKey Part Number | 296-23001-ND |
Manufacturer | |
Manufacturer Product Number | MSP-CCE430PRO |
Description | SOFTWARE CODE COMPOSER PRO V3.X |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) MSP430 Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | MSP430 | |
Media Delivery Type | - | |
Note | - |