
MSP-EXP432P401R | |
|---|---|
DigiKey Part Number | 296-39653-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP432P401R |
Description | LAUNCHPAD MSP432P401R EVAL BRD |
Customer Reference | |
Detailed Description | MSP432P401R LaunchPad™ - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MSP-EXP432P401R Models |
Category | Utilized IC / Part MSP432P401R |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Interconnect System LaunchPad |
Type MCU 32-Bit | Suggested Programming Environment Code Composer Studio |
Core Processor ARM® Cortex®-M4F | Base Product Number |
Platform |


