
MSP-TRF6903-DEMO | |
---|---|
DigiKey Part Number | 296-17300-ND |
Manufacturer | |
Manufacturer Product Number | MSP-TRF6903-DEMO |
Description | KIT DEMO FOR TRF6903/MSP430F449 |
Customer Reference | |
Detailed Description | MSP430F449, TRF6903 - ISM 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ISM | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MSP430F449, TRF6903 | |
Note | - | |
Base Product Number |