
MSP430F1132IPWR | |
|---|---|
DigiKey Part Number | 296-26175-2-ND - Tape & Reel (TR) 296-26175-1-ND - Cut Tape (CT) 296-26175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1132IPWR |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1132IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹538.62000 | ₹538.62 |
| 10 | ₹412.44100 | ₹4,124.41 |
| 25 | ₹380.90720 | ₹9,522.68 |
| 100 | ₹346.22330 | ₹34,622.33 |
| 250 | ₹329.69208 | ₹82,423.02 |
| 500 | ₹319.72676 | ₹1,59,863.38 |
| 1,000 | ₹311.52546 | ₹3,11,525.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹304.77693 | ₹6,09,553.86 |