
MSP430F1481IPMR | |
|---|---|
DigiKey Part Number | 296-26183-2-ND - Tape & Reel (TR) 296-26183-1-ND - Cut Tape (CT) 296-26183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1481IPMR |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1481IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,402.45000 | ₹1,402.45 |
| 10 | ₹1,109.00700 | ₹11,090.07 |
| 25 | ₹1,035.74360 | ₹25,893.59 |
| 100 | ₹955.16580 | ₹95,516.58 |
| 250 | ₹916.75268 | ₹2,29,188.17 |
| 500 | ₹893.60156 | ₹4,46,800.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹874.54968 | ₹8,74,549.68 |