
MSP430F2252TRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430F2252TRHATTR-ND - Tape & Reel (TR) 296-MSP430F2252TRHATCT-ND - Cut Tape (CT) 296-MSP430F2252TRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2252TRHAT |
Description | IC MCU 16BIT 16KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2252TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.82000 | ₹617.82 |
| 10 | ₹474.96900 | ₹4,749.69 |
| 25 | ₹439.39080 | ₹10,984.77 |
| 100 | ₹400.25250 | ₹40,025.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹381.59668 | ₹95,399.17 |