MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F423AIPM

DigiKey Part Number
296-32658-ND
Manufacturer
Manufacturer Product Number
MSP430F423AIPM
Description
IC MCU 16BIT 8KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F423AIPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 3x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹591.73000₹591.73
10₹454.37500₹4,543.75
25₹420.08240₹10,502.06
160₹372.62169₹59,619.47
320₹360.35319₹1,15,313.02
640₹350.25123₹2,24,160.79
1,120₹343.41704₹3,84,627.08
2,560₹335.09795₹8,57,850.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.