
MSP430F5310IPT | |
|---|---|
DigiKey Part Number | 296-31689-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5310IPT |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5310IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 10 | ₹337.33300 | ₹3,373.33 |
| 25 | ₹310.79400 | ₹7,769.85 |
| 100 | ₹281.60810 | ₹28,160.81 |
| 250 | ₹267.68984 | ₹66,922.46 |
| 500 | ₹259.30496 | ₹1,29,652.48 |
| 1,000 | ₹252.40267 | ₹2,52,402.67 |
| 2,500 | ₹245.11534 | ₹6,12,788.35 |