MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5324IZXHR

DigiKey Part Number
296-MSP430F5324IZXHRTR-ND - Tape & Reel (TR)
296-MSP430F5324IZXHRCT-ND - Cut Tape (CT)
296-MSP430F5324IZXHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5324IZXHR
Description
IC MCU 16BIT 64KB FLASH 80NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-NFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5324IZXHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-NFBGA (5x5)
Package / Case
80-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,874
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹537.68000₹537.68
10₹411.78900₹4,117.89
25₹380.31080₹9,507.77
100₹345.67350₹34,567.35
250₹329.16276₹82,290.69
500₹319.21238₹1,59,606.19
1,000₹311.02039₹3,11,020.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹302.37515₹7,55,937.88
Manufacturers Standard Package