
MSP430FR5959IDA | |
---|---|
DigiKey Part Number | 296-46523-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5959IDA |
Description | IC MCU 16BIT 64KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5959IDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹575.04000 | ₹575.04 |
10 | ₹442.36900 | ₹4,423.69 |
40 | ₹395.07050 | ₹15,802.82 |
120 | ₹368.69992 | ₹44,243.99 |
280 | ₹353.24225 | ₹98,907.83 |
520 | ₹344.06204 | ₹1,78,912.26 |
1,000 | ₹335.95100 | ₹3,35,951.00 |
2,520 | ₹326.75512 | ₹8,23,422.90 |